Microchip AT49F8192A-90TC technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| RoHS Compliant | No |
| Series | AT49F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F8192A-90TC to view detailed technical specifications.
No datasheet is available for this part.