This 8Mb FLASH memory device features an access time of 70ns and is packaged in a SOIC surface mount package. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead.
Microchip AT49F8192AT-70RC technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F8192AT-70RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.