The AT49LD3200-13TC is a 32Mb NOR FLASH memory IC with a maximum frequency of 75MHz and a data bus width of 32 bits. It is available in a TFSOP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.6V. The AT49LD3200-13TC is not RoHS compliant due to the presence of lead.
Microchip AT49LD3200-13TC technical specifications.
| Access Time | 170ns |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Frequency | 75MHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49LD3200-13TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.