The AT49LD3200-20TI is a 32Mb FLASH memory device with an access time of 170ns and a frequency of 50MHz. It features a parallel interface and is packaged in a TFSOP package. The device operates over a temperature range of -40°C to 85°C. Note that this device contains lead and is not RoHS compliant.
Microchip AT49LD3200-20TI technical specifications.
| Access Time | 170ns |
| Package/Case | TFSOP |
| Frequency | 50MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49LD3200-20TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.