Microchip AT49LD3200B-10TI technical specifications.
| Access Time | 170ns |
| Package/Case | TFSOP |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49LD3200B-10TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.