Microchip AT49LH002-33JC technical specifications.
| Access Time-Max | 11ns |
| Package/Case | PLCC |
| Density | 2Mb |
| Frequency | 33MHz |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile, NOR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49LH002-33JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
