Microchip AT49LH004-33TC technical specifications.
| Access Time | 33us |
| Package/Case | TFSOP |
| Frequency | 33MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49LH004-33TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.