NOR Flash Parallel 3.3V 1Mbit 128K x 8bit 70ns 32-Pin PLCC
Microchip AT49LV001NT-70JC technical specifications.
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT49LV001NT-70JC to view detailed technical specifications.
No datasheet is available for this part.