The AT49LV002-90PC is a 2Mb NOR flash memory device with an 8-bit parallel interface. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 70°C. The device is packaged in a PDIP package and is available in quantities of 12. It is not RoHS compliant due to containing lead.
Microchip AT49LV002-90PC technical specifications.
| Access Time | 90ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 3V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49LV002-90PC to view detailed technical specifications.
No datasheet is available for this part.