The AT49LV002-90VI is a 2Mb FLASH memory device with an access time of 90ns. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant due to the presence of lead.
Microchip AT49LV002-90VI technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49LV002-90VI to view detailed technical specifications.
No datasheet is available for this part.