The AT49LV002N-90PC is a 2Mb FLASH memory device with an access time of 90ns. It is packaged in a DIP package and is mounted through a hole. The device operates within a temperature range of 0°C to 70°C. Note that this product contains lead and is not RoHS compliant.
Microchip AT49LV002N-90PC technical specifications.
| Access Time | 90ns |
| Package/Case | DIP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49LV002N-90PC to view detailed technical specifications.
No datasheet is available for this part.