2Mb NOR FLASH memory IC featuring 90ns access time and an 8-bit data bus. This non-volatile memory component utilizes a parallel interface and an 18-bit address bus, supporting up to 256,000 words. Designed for surface mounting within a 32-pin PLCC package, it operates from a 3V to 3.6V supply voltage.
Microchip AT49LV002NT-90JC technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49LV002NT-90JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.