This 1Mb FLASH memory is packaged in a lead-free LCC package and is designed for surface mount applications. It operates over a temperature range of 0°C to 70°C. The memory is non-volatile and has an access time of 90ns.
Microchip AT49LV1024-90JC technical specifications.
| Access Time | 90ns |
| Package/Case | LCC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49LV1024-90JC to view detailed technical specifications.
No datasheet is available for this part.