Microchip AT49LV1024A-45VL technical specifications.
| Access Time | 45ns |
| Package/Case | VSOP |
| Data Bus Width | 16b |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 160 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49LV1024A-45VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.