The AT49LV321T-11TI is a 32Mb FLASH memory device with an access time of 110ns. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is a non-volatile memory type and is available in a tray packaging format.
Microchip AT49LV321T-11TI technical specifications.
| Access Time | 110ns |
| Package/Case | TFSOP |
| Frequency | 110GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49LV321T-11TI to view detailed technical specifications.
No datasheet is available for this part.