This 32Mb NOR flash memory device features a 16-bit parallel interface and operates within a supply voltage range of 1.65 to 1.95V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is compliant with RoHS regulations and is available in a tray packaging format with 276 units per package.
Microchip AT49SV322DT-80CU technical specifications.
| Access Time | 80ns |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 276 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49SV322DT-80CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.