Microchip AT6002-2AC technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 80 |
| Number of Logic Elements/Cells | 1024 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6002-2AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
