
Microchip AT6002-2JI technical specifications.
| Package/Case | PLCC |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 170pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 64 |
| Number of Logic Elements/Cells | 1024 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Tape and Reel |
| Rds On Max | 11.5R |
| RoHS Compliant | No |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6002-2JI to view detailed technical specifications.
No datasheet is available for this part.