The AT6002LV-4AC is a 1600-leg field programmable gate array (FPGA) from Microchip. It is packaged in a BQFP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip AT6002LV-4AC technical specifications.
| Package/Case | BQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 9000 |
| Number of I/Os | 108 |
| Number of Logic Elements/Cells | 1600 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6002LV-4AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.