Microchip AT6003-2QI technical specifications.
| Package/Case | BQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 9000 |
| Number of I/Os | 108 |
| Number of Logic Elements/Cells | 1600 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6003-2QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.