Microchip AT60034QC technical specifications.
| Package/Case | BQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 9000 |
| Number of I/Os | 108 |
| Number of Logic Blocks (LABs) | 1600 |
| Number of Logic Elements/Cells | 1600 |
| Package Quantity | 36 |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT60034QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.