Microchip AT6005-2JI technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 15000 |
| Number of I/Os | 64 |
| Number of Logic Elements/Cells | 3136 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6005-2JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.