The AT6010-2QC is a Field Programmable Gate Array (FPGA) from Microchip. It features 6400 logic elements and 108 I/Os, with an operating supply voltage of 5.25V. The device is packaged in a BQFP package and is suitable for surface mount applications. The AT6010-2QC operates over a temperature range of 0°C to 70°C and is available in a tray packaging with 36 devices per package.
Microchip AT6010-2QC technical specifications.
| Package/Case | BQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 108 |
| Number of Logic Blocks (LABs) | 6400 |
| Number of Logic Elements/Cells | 6400 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6010-2QC to view detailed technical specifications.
No datasheet is available for this part.