Microchip AT60142H-DD15M-E technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Density | 4Mbit |
| Address Bus Width | 19bit |
| Maximum Access Time | 15ns |
| Timing Type | Asynchronous |
| Density in Bits | 4194304bit |
| Maximum Operating Current | 180mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 512K |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Cage Code | 60991 |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Radiation Hardening | Yes |
| Dose Level | 300 |
Download the complete datasheet for Microchip AT60142H-DD15M-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.