Async SRAM chip, 4M-bit density, 512K x 8 configuration, featuring a 15ns maximum access time. This 36-pin FPAK surface-mount component operates at 3.3V with a voltage range of 3V to 3.6V. Designed for demanding applications, it offers a wide operating temperature range from -55°C to 125°C.
Microchip AT60142H-DS15MMQ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | FPAK |
| Package/Case | FPAK |
| Package Description | Flat Package |
| Lead Shape | Flat |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 23.62(Max) |
| Package Width (mm) | 12.4(Max) |
| Package Height (mm) | 3.05(Max) |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Address Bus Width | 19bit |
| Maximum Access Time | 15ns |
| Timing Type | Asynchronous |
| Density in Bits | 4194304bit |
| Maximum Operating Current | 180mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 512K |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A001.a.2.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT60142H-DS15MMQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.