
16Mbit Asynchronous SRAM Module, organized as 4Mx4, featuring a 4-bit data bus width and 4 chips per module. This surface-mount component offers a maximum access time of 25 ns and operates with a typical supply voltage of 3.3V, within a range of 3V to 3.6V. Encased in a 68-pin MQFP-T package with a 1.27mm pin pitch, it supports a wide operating temperature range from -55°C to 125°C.
Microchip AT68166HT-YM25SV technical specifications.
| Package Family Name | QFP |
| Package/Case | MQFP-T |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 64.14(Max) |
| Package Width (mm) | 64.14(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Main Category | SRAM Module |
| Total Density | 16Mbit |
| Maximum Access Time | 25ns |
| Chip Density | 4Mbit |
| Subcategory | Asynchronous |
| Data Bus Width | 4bit |
| Number of Chip per Module | 4 |
| Organization | 4Mx4 |
| Chip Package Type | 68-MQFPT |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Current | 150mA |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | 4A994.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT68166HT-YM25SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.