Microchip AT73C238 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 490 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT73C238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.