Microchip AT75C220-C256 technical specifications.
| Access Time | 40us |
| Package/Case | BGA |
| Core Architecture | ARM |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Voltage | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT75C220-C256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.