
The AT75C220-Q208 is a 1-core microprocessor with an access time of 40us. It is packaged in a PQFP package and sold in trays of 48 units. The device operates at a voltage of 2.5V and is designed for surface mount applications. Note that this device contains lead, making it non-compliant with lead-free requirements.
Microchip AT75C220-Q208 technical specifications.
| Access Time | 40us |
| Package/Case | PQFP |
| Core Architecture | ARM |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 48 |
| Packaging | Tray |
| Voltage | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT75C220-Q208 to view detailed technical specifications.
No datasheet is available for this part.