The AT76C101 is a quad UART I2C/SPI bridge IC with a 64-byte FIFO and 33 Mbps SPI interface. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The IC has 100 terminals in a quad terminal position and is packaged in a 14mm x 20mm R-PQFP-G100 package. It is designed for industrial applications and has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V.
Microchip AT76C101 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip AT76C101 to view detailed technical specifications.
No datasheet is available for this part.