Microchip AT76C114 technical specifications.
| Number of Terminals | 280 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B280 |
| Supply Voltage-Nom | 1.8 |
| Clock Frequency-Max | 96 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT76C114 to view detailed technical specifications.
No datasheet is available for this part.