Microchip AT77C102B technical specifications.
| Category | Thermal Fingerprint Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 21 |
| Package/Case | COB |
| Package Family Name | COB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip AT77C102B to view detailed technical specifications.
No datasheet is available for this part.