
8-bit microcontroller featuring an 80C51 core architecture and ROMless memory. Operates at frequencies up to 60MHz with an 8-bit data bus. Includes UART and USART interfaces, 32 programmable I/Os, and two timers/counters. Packaged in a 44-pin PLCC for surface mounting, with a temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V.
Microchip AT80C31X2-SLSUL technical specifications.
| Access Time | 30us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 30MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 972 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT80C31X2-SLSUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
