
Microchip AT80C51ID2-RLTIL technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 2048B |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT80C51ID2-RLTIL to view detailed technical specifications.
No datasheet is available for this part.