
8051 microcontroller featuring an 8-bit data bus and a 40MHz core frequency, expandable to 60MHz. This ROMless MCU offers 32 programmable I/Os, 512B RAM, and three timers/counters. It includes UART/USART interfaces and peripherals such as POR, PWM, and WDT. Designed for through-hole mounting in a 40-pin DIP package, operating from 4.5V to 5.5V and temperatures between 0°C and 85°C.
Microchip AT80C51RA2-3CSUM technical specifications.
| Access Time | 40us |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 216 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT80C51RA2-3CSUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
