
The AT80C51RD2-RLTIM is a 32-bit 8051 microcontroller with a ROMless design. It features a 40us access time and is available in a surface mount LQFP package. The device supports UART and USART interfaces and includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller operates over a temperature range of -40°C to 85°C and is packaged in a tray of 160 units.
Microchip AT80C51RD2-RLTIM technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1280B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT80C51RD2-RLTIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.