The AT80C51RD2-RLTUM is a 32-bit microcontroller with a ROMless core architecture based on the 80C51. It features a 40us access time and supports UART and USART interfaces. This device is packaged in a lead-free LQFP-44 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, making it suitable for a wide range of applications. The device is RoHS compliant and is part of the 80C series of microcontrollers.
Microchip AT80C51RD2-RLTUM technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT80C51RD2-RLTUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.