Microchip AT80C51RD2-SLSIM technical specifications.
| Access Time | 40us |
| Package/Case | LCC |
| Core Architecture | 80C51 |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1280B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT80C51RD2-SLSIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.