Microchip AT83C24B-TISUM technical specifications.
| Package/Case | SO |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 972 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT83C24B-TISUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.