
Surface mount RF transceiver operating at 935MHz with O-QPSK modulation. Features a 1Mbps data rate and -110dBm sensitivity. This integrated circuit offers SPI interface, 128B memory, and operates from 1.8V/3V supply voltages. Current consumption is 9.2mA in receive mode and 26.5mA in transmit mode. Packaged in a 32-pin VQFN, it is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Microchip AT86RF212B-ZU technical specifications.
| Package/Case | QFN |
| Current - Receiving | 9.2mA |
| Current - Transmitting | 26.5mA |
| Data Rate | 1Mbps |
| Frequency | 935MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT86RF212B-ZU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
