Microchip AT86RF231-ZFR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 12.3mA |
| Current - Transmitting | 14mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Memory Size | 128B |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12.3mA |
| Number of Receivers | 1 |
| Number of Timers/Counters | 0 |
| Number of Transmitters | 1 |
| Number of UART Channels | 0 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -101dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT86RF231-ZFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
