
2.4GHz RF Transceiver IC supporting O-QPSK modulation. Features a 2Mbps data rate, 3dBm output power, and -101dBm sensitivity. Operates across a 2.405GHz to 2.48GHz frequency range with a 1.8V to 3.6V supply voltage. Includes SPI interface and 128B memory. Packaged in a 32-pin VQFN, this RoHS compliant component operates from -40°C to 85°C.
Microchip AT86RF231-ZUR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 12.3mA |
| Current - Transmitting | 14mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 2.48GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128B |
| Min Frequency | 2.405GHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Output Power (dBm) | 3dBm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -101dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT86RF231-ZUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
