Microchip AT86RF401E-6GS technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 23.2mA |
| Data Rate | 10Kbps |
| Frequency | 456MHz |
| Lead Free | Contains Lead |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT86RF401E-6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.