Microchip AT86RF401U-EK1 technical specifications.
| Package/Case | TSSOP |
| Evaluation Kit | Yes |
| Frequency | 315MHz |
| Lead Free | Contains Lead |
| Operating Frequency | 18.08 MHz |
| Operating Supply Voltage | 50V |
| Package Quantity | 1 |
| Series | Smart RF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT86RF401U-EK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.