The AT87C51RC2-3CSUL is an 80C51 microcontroller from Microchip, featuring 32KB of OTP EPROM memory and a maximum operating frequency of 60MHz. It has 32 programmable I/Os and 3 timers/counters. The device operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 2.7V. It is packaged in a 40-pin DIP and is RoHS compliant.
Microchip AT87C51RC2-3CSUL technical specifications.
| Package/Case | DIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 216 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT87C51RC2-3CSUL to view detailed technical specifications.
No datasheet is available for this part.