
8-bit microcontroller with 8KB OTP memory, 256B RAM, and 32 programmable I/O pins. Features an 8051 core architecture operating at up to 24MHz, with I2C, UART, and USART interfaces. Includes 1 A/D converter with 12-bit resolution, 8 inputs, and 3 timers/counters. Through-hole mount PDIP package, operating voltage range of 4V to 6V, and an internal oscillator.
Microchip AT87F52-24PC technical specifications.
| Access Time | 24us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 8KB |
| Memory Type | FLASH, , OTP |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 8 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS Compliant | No |
| Sampling Rate | 50000S/s |
| Series | 87F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT87F52-24PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.