Microchip AT87F55WD-24AC technical specifications.
| Access Time | 24us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 20KB |
| Memory Type | FLASH, OTP |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 87LV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT87F55WD-24AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.