Microchip AT87F55WD-24JC technical specifications.
| Access Time | 24us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 20KB |
| Memory Type | FLASH, , OTP |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 87LV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT87F55WD-24JC to view detailed technical specifications.
No datasheet is available for this part.