
The AT87F55WD/24JI is a 4KB 8051 microcontroller with 32 I/Os and an access time of 24us. It features an internal oscillator and supports UART and USART interfaces. The device is available in an LCC package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The microcontroller contains lead and is packaged in a rail/Tube configuration.
Microchip AT87F55WD/24JI technical specifications.
| Access Time | 24us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, OTP |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| Series | 87LV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT87F55WD/24JI to view detailed technical specifications.
No datasheet is available for this part.
