Microchip AT88SC0104C-MPTG technical specifications.
| Access Time-Max | 35000ns |
| Package/Case | Module |
| Contact Plating | Tin, Lead |
| Density | 1Kb |
| Frequency | 5MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Organization | 256X4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CryptoMemory® |
| Supply Current | 5mA |
| Write Protection | NO |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT88SC0104C-MPTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.